Cam action index plunger w/o locknut,8mm

RS Stock No.: 409-3494Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Product details

RS PRO Cam-action Index Plungers

These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.

Features and Benefits

• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism

Applications

Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO M20 Index Plunger, 69 mm Long
AED 205.72Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Cam action index plunger w/o locknut,8mm

P.O.A.

Cam action index plunger w/o locknut,8mm

Stock information temporarily unavailable.

You may be interested in
RS PRO M20 Index Plunger, 69 mm Long
AED 205.72Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Product details

RS PRO Cam-action Index Plungers

These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.

Features and Benefits

• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism

Applications

Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO M20 Index Plunger, 69 mm Long
AED 205.72Each (ex VAT)