Clamping Lever, M12 x 50mm

RS Stock No.: 382-8845Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced PA

Shaft Material

Steel

Length

92.5mm

You may be interested in
RS PRO Stainless Steel Clamping Lever, M12 x 50 mm
AED 34.716Each (In a Pack of 2) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Clamping Lever, M12 x 50mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Clamping Lever, M12 x 50mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel Clamping Lever, M12 x 50 mm
AED 34.716Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced PA

Shaft Material

Steel

Length

92.5mm

You may be interested in
RS PRO Stainless Steel Clamping Lever, M12 x 50 mm
AED 34.716Each (In a Pack of 2) (ex VAT)