Compressed Air Pipe Red Nylon 10mm x 30m NMF Series

RS Stock No.: 725-585Brand: NEUTRAL
View all in Air Hoses

Technical Document

Specifications

Brand

NEUTRAL

Hose Outside Diameter

10mm

Colour

Red

Material

Nylon

Length

30m

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Manufacturer Series

NMF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m NMF Series
AED 794.771 Reel of 30 Metres (ex VAT)
View all in Air Hoses

Stock information temporarily unavailable.

P.O.A.

Compressed Air Pipe Red Nylon 10mm x 30m NMF Series

P.O.A.

Compressed Air Pipe Red Nylon 10mm x 30m NMF Series

Stock information temporarily unavailable.

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m NMF Series
AED 794.771 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Hose Outside Diameter

10mm

Colour

Red

Material

Nylon

Length

30m

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Manufacturer Series

NMF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m NMF Series
AED 794.771 Reel of 30 Metres (ex VAT)