Csk head plastic thread form screw kit
RS Stock No.: 521-743Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALNumber of Pieces
250
Screw/Bolt Type
Thread Forming Screw
Head Shape
Countersunk
Drive Type
Pozidriv
Screw/Bolts Lengths
6 → 19mm
Thread Size
No. 10, No. 4, No. 6, No. 8
Material
Steel
Finish
Bright Zinc Plated
Screw/Bolt Length Longest
19mm
Screw/Bolt Length Shortest
6mm
Stock information temporarily unavailable.
P.O.A.
Csk head plastic thread form screw kit
1
P.O.A.
Csk head plastic thread form screw kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber of Pieces
250
Screw/Bolt Type
Thread Forming Screw
Head Shape
Countersunk
Drive Type
Pozidriv
Screw/Bolts Lengths
6 → 19mm
Thread Size
No. 10, No. 4, No. 6, No. 8
Material
Steel
Finish
Bright Zinc Plated
Screw/Bolt Length Longest
19mm
Screw/Bolt Length Shortest
6mm