E10 MES round green multi-chip LED,24Vdc
RS Stock No.: 585-781Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V
Light Output Colour
Green
Intensity
175mcd
Diameter
10mm
Length
21mm
Peak Wavelength
565nm
Stock information temporarily unavailable.
P.O.A.
E10 MES round green multi-chip LED,24Vdc
1
P.O.A.
E10 MES round green multi-chip LED,24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V
Light Output Colour
Green
Intensity
175mcd
Diameter
10mm
Length
21mm
Peak Wavelength
565nm