Fan,127x127x38mm 24V 3600rpm 310.9 m3/h
RS Stock No.: 492-4562Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
Height
127mm
AC or DC Operation
DC
Power Consumption
18.72W
Width
127mm
Depth
38mm
Maximum Current
780mA
Air Flow
310.8m³/h
Dimensions
127 x 127 x 38mm
Noise Level
55dB
Fan Speed
3600rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
AED 155.61Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fan,127x127x38mm 24V 3600rpm 310.9 m3/h
1
P.O.A.
Fan,127x127x38mm 24V 3600rpm 310.9 m3/h
Stock information temporarily unavailable.
1
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
AED 155.61Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
Height
127mm
AC or DC Operation
DC
Power Consumption
18.72W
Width
127mm
Depth
38mm
Maximum Current
780mA
Air Flow
310.8m³/h
Dimensions
127 x 127 x 38mm
Noise Level
55dB
Fan Speed
3600rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
AED 155.61Each (ex VAT)