Female clamp lever w/black handle,M12

RS Stock No.: 268-8955Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Colour

Black

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
AED 26.46Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/black handle,M12

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/black handle,M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
AED 26.46Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M12

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Colour

Black

You may be interested in
RS PRO Steel Clamping Lever, M12 x 18mm
AED 26.46Each (In a Pack of 2) (ex VAT)