Female clamp lever w/black handle,M6

RS Stock No.: 268-8933Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Length

50mm

Colour

Black

You may be interested in
RS PRO Steel Clamping Lever, M6 x 10 mm
AED 16.571Each (In a Pack of 2) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/black handle,M6

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/black handle,M6

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Clamping Lever, M6 x 10 mm
AED 16.571Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Length

50mm

Colour

Black

You may be interested in
RS PRO Steel Clamping Lever, M6 x 10 mm
AED 16.571Each (In a Pack of 2) (ex VAT)