Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Female clamp lever w/orange handle,M10

RS Stock No.: 268-8775Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Length

92.5mm

Colour

Orange

You may be interested in
RS PRO Steel Clamping Lever, M10 x 18mm
AED 28.279Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/orange handle,M10

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/orange handle,M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Clamping Lever, M10 x 18mm
AED 28.279Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Steel

Length

92.5mm

Colour

Orange

You may be interested in
RS PRO Steel Clamping Lever, M10 x 18mm
AED 28.279Each (In a Pack of 2) (ex VAT)