Galvanised round head nail,4.5x100mm

RS Stock No.: 384-9921Brand: NEUTRAL
View all in Nails

Technical Document

Specifications

Brand

NEUTRAL

Finish

Galvanised

Length

100mm

Diameter

4.5mm

Head Type

Flat Round

Bag Weight

500g

You may be interested in
RS PRO Stainless Steel
AED 90.67Each (ex VAT)
View all in Nails

Stock information temporarily unavailable.

P.O.A.

Galvanised round head nail,4.5x100mm

P.O.A.

Galvanised round head nail,4.5x100mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel
AED 90.67Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Finish

Galvanised

Length

100mm

Diameter

4.5mm

Head Type

Flat Round

Bag Weight

500g

You may be interested in
RS PRO Stainless Steel
AED 90.67Each (ex VAT)