Desk Fan 230mm blade diameter 2 speed 230 V with plug: Type G - British 3-pin

RS Stock No.: 417-9138Brand: NEUTRALManufacturers Part No.: GF23
View all in Portable Fans

Technical Document

Specifications

Brand

NEUTRAL

Blade Span

230mm

Fan Type

Desk

Number Of Speeds

2

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Stock information temporarily unavailable.

P.O.A.

Desk Fan 230mm blade diameter 2 speed 230 V with plug: Type G - British 3-pin

P.O.A.

Desk Fan 230mm blade diameter 2 speed 230 V with plug: Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Blade Span

230mm

Fan Type

Desk

Number Of Speeds

2

Plug Type

Type G - British 3-pin

Supply Voltage

230 V