Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
2.2V dc
Light Output Colour
Green
Mounting Hole Size
12mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
30mA
Length
38.5mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
2.2V dc
Light Output Colour
Green
Mounting Hole Size
12mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
30mA
Length
38.5mm