Green Indicator, 8mm Mounting Hole Size
RS Stock No.: 250-9486Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Length
25.5mm
You may be interested in
RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 36.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Green Indicator, 8mm Mounting Hole Size
1
P.O.A.
Green Indicator, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 36.00Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Length
25.5mm
You may be interested in
RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 36.00Each (ex VAT)