
Technical Documents
Specifications
Brand
NEUTRALLight Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Intensity
1300mcd
Length
44mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALLight Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Intensity
1300mcd
Length
44mm