Grey Die Cast Aluminium Enclosure, Grey Lid, 171.5 x 120.6 x 54.9mm
RS Stock No.: 479-9164Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
171.5 mm
External Height
54.9 mm
External Width
120.6 mm
External Dimensions
171.5 x 120.6 x 54.9mm
Colour
Grey
Lid Colour
Grey
Shielded
Yes
P.O.A.
Grey Die Cast Aluminium Enclosure, Grey Lid, 171.5 x 120.6 x 54.9mm
1
P.O.A.
Grey Die Cast Aluminium Enclosure, Grey Lid, 171.5 x 120.6 x 54.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
171.5 mm
External Height
54.9 mm
External Width
120.6 mm
External Dimensions
171.5 x 120.6 x 54.9mm
Colour
Grey
Lid Colour
Grey
Shielded
Yes