HE9TF Aluminium Rectangular Bar, 2in W, 1/2in H, 24in L

RS Stock No.: 495-382Brand: NEUTRAL
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

NEUTRAL

Form

Rectangular Bar

Material

HE9TF Aluminium

Length

24in

Width

2in

Height

1/2in

Product details

RS PRO Range of Aluminium Rod and Bar

A medium strength alloy with good corrosion resistance.

RS PRO stock aluminium rods and bars in a range of sizes and lengths.

Standards

Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6

You may be interested in
RS PRO Metal Bar Flat, 2in W, 0.5 in H, 24 in L
AED 668.601 Lot of 2 (ex VAT)
View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

HE9TF Aluminium Rectangular Bar, 2in W, 1/2in H, 24in L

P.O.A.

Each (In a Pack of 2) (ex VAT)

HE9TF Aluminium Rectangular Bar, 2in W, 1/2in H, 24in L

Stock information temporarily unavailable.

You may be interested in
RS PRO Metal Bar Flat, 2in W, 0.5 in H, 24 in L
AED 668.601 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Form

Rectangular Bar

Material

HE9TF Aluminium

Length

24in

Width

2in

Height

1/2in

Product details

RS PRO Range of Aluminium Rod and Bar

A medium strength alloy with good corrosion resistance.

RS PRO stock aluminium rods and bars in a range of sizes and lengths.

Standards

Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6

You may be interested in
RS PRO Metal Bar Flat, 2in W, 0.5 in H, 24 in L
AED 668.601 Lot of 2 (ex VAT)