Heater,fan,enclosure,230Vac,40

RS Stock No.: 214-9876Brand: NEUTRAL
View all in Enclosure Heaters

Technical Document

Specifications

Brand

NEUTRAL

Output Power

400W

Air Flow

35m³/h

Supply Voltage

220 → 230V ac

Surface Temperature

75°C

Depth

80mm

Height

252mm

Width

80mm

Stock information temporarily unavailable.

P.O.A.

Heater,fan,enclosure,230Vac,40

P.O.A.

Heater,fan,enclosure,230Vac,40

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Output Power

400W

Air Flow

35m³/h

Supply Voltage

220 → 230V ac

Surface Temperature

75°C

Depth

80mm

Height

252mm

Width

80mm