Lamp,filament,LES,T1.1/2,5mm,6

RS Stock No.: 586-302Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Product details

T-1 (5mm) & T-1 (6mm) Tubular LES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

You may be interested in
RS PRO E5 Indicator Light, Clear, 6V, 55mA
AED 7.64Each (In a Pack of 10) (ex VAT)
View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lamp,filament,LES,T1.1/2,5mm,6

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lamp,filament,LES,T1.1/2,5mm,6

Stock information temporarily unavailable.

You may be interested in
RS PRO E5 Indicator Light, Clear, 6V, 55mA
AED 7.64Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Product details

T-1 (5mm) & T-1 (6mm) Tubular LES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

You may be interested in
RS PRO E5 Indicator Light, Clear, 6V, 55mA
AED 7.64Each (In a Pack of 10) (ex VAT)