LED Panel Mount
RS Stock No.: 590-272Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Dimensions
16 x 47mm
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 56.18Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LED Panel Mount
1
P.O.A.
LED Panel Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 56.18Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Dimensions
16 x 47mm
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 56.18Each (ex VAT)