LED,indicator,16mm mount,round

RS Stock No.: 339-2015Brand: NEUTRAL
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

12V

Light Output Colour

Blue

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Intensity

350mcd

Length

62.5mm

Stock information temporarily unavailable.

P.O.A.

LED,indicator,16mm mount,round

P.O.A.

LED,indicator,16mm mount,round

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

12V

Light Output Colour

Blue

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Intensity

350mcd

Length

62.5mm