Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
130V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
5mA
Intensity
36mcd
Length
40mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
130V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
5mA
Intensity
36mcd
Length
40mm