Lever handle ball valve,1 1/4in BSPP F-F
Technical Document
Specifications
Brand
NEUTRALBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red
Product details
Epoxy coated Aluminium Lever
Female ports both ends
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red
Product details
Epoxy coated Aluminium Lever
Female ports both ends
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.