Lever,clamping,orange,ergonomi

RS Stock No.: 268-8810Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M12 x 50 mm
AED 34.716Each (In a Pack of 2) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Lever,clamping,orange,ergonomi

P.O.A.

Each (In a Pack of 2) (ex VAT)

Lever,clamping,orange,ergonomi

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M12 x 50 mm
AED 34.716Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M12 x 50 mm
AED 34.716Each (In a Pack of 2) (ex VAT)