M2 slotted pan hd scr kit,ass lengths

RS Stock No.: 483-0748Brand: NEUTRAL
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

200

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

4 → 12mm

Thread Size

M2

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

12mm

Screw/Bolt Length Shortest

4mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

M2 slotted pan hd scr kit,ass lengths

P.O.A.

M2 slotted pan hd scr kit,ass lengths

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

200

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

4 → 12mm

Thread Size

M2

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

12mm

Screw/Bolt Length Shortest

4mm

You may be interested in