Male clamp lever w/black handle,M10x50mm

RS Stock No.: 268-8630Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Stainless Steel

Length

92.5mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M10 x 50mm
AED 44.486Each (In a Pack of 2) (ex VAT)

P.O.A.

Each (In a Pack of 2) (ex VAT)

Male clamp lever w/black handle,M10x50mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Male clamp lever w/black handle,M10x50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M10 x 50mm
AED 44.486Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Stainless Steel

Length

92.5mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M10 x 50mm
AED 44.486Each (In a Pack of 2) (ex VAT)