Male clamp lever w/orange handle,M12x30

RS Stock No.: 382-8384Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

30mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M12 x 30mm
AED 27.783Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Male clamp lever w/orange handle,M12x30

P.O.A.

Each (In a Pack of 2) (ex VAT)

Male clamp lever w/orange handle,M12x30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M12 x 30mm
AED 27.783Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

30mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M12 x 30mm
AED 27.783Each (In a Pack of 2) (ex VAT)