Male star handwheel knob,60mm,M10x40mm
RS Stock No.: 161-385Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 40
Thread Diameter
M10
Thread Length
40mm
Knob Shape
4-Arm
Mounting Type
Threaded Stud
Knob Diameter
60mm
Insert Material
Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Male star handwheel knob,60mm,M10x40mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Male star handwheel knob,60mm,M10x40mm
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 40
Thread Diameter
M10
Thread Length
40mm
Knob Shape
4-Arm
Mounting Type
Threaded Stud
Knob Diameter
60mm
Insert Material
Steel
Colour
Black