Medium Duty Folding Sack Truck, 150kg Load, 410 x 200mm Load Plate
RS Stock No.: 292-3185Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLoad Capacity
150kg
Load Plate Dimensions
410 x 200mm
Wheel Type
Stair Climbing
Wheel Diameter
160mm
Foldable
Yes
Weight Class
Medium Duty
Overall Height
1160mm
Load Plate Depth
200mm
Load Plate Width
410mm
Stock information temporarily unavailable.
P.O.A.
Medium Duty Folding Sack Truck, 150kg Load, 410 x 200mm Load Plate
1
P.O.A.
Medium Duty Folding Sack Truck, 150kg Load, 410 x 200mm Load Plate
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALLoad Capacity
150kg
Load Plate Dimensions
410 x 200mm
Wheel Type
Stair Climbing
Wheel Diameter
160mm
Foldable
Yes
Weight Class
Medium Duty
Overall Height
1160mm
Load Plate Depth
200mm
Load Plate Width
410mm