Mild Carbon Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub Diam
RS Stock No.: 745-517Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
12
Material
Mild Carbon Steel
Bore Diameter
8mm
Pitch Diameter
18mm
Hub Diameter
21mm
Face Width
15mm
You may be interested in
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub DiamBrand: RS PRO
AED 20.21Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub Diam
1
P.O.A.
Mild Carbon Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub DiamBrand: RS PRO
AED 20.21Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
12
Material
Mild Carbon Steel
Bore Diameter
8mm
Pitch Diameter
18mm
Hub Diameter
21mm
Face Width
15mm
You may be interested in
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub DiamBrand: RS PRO
AED 20.21Each (ex VAT)