Mild Carbon Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam
RS Stock No.: 745-595Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
12
Material
Mild Carbon Steel
Bore Diameter
10mm
Pitch Diameter
24mm
Hub Diameter
18mm
Face Width
20mm
You may be interested in
RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10 mm Bore Diam, 24 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 31.07Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam
1
P.O.A.
Mild Carbon Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10 mm Bore Diam, 24 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 31.07Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
12
Material
Mild Carbon Steel
Bore Diameter
10mm
Pitch Diameter
24mm
Hub Diameter
18mm
Face Width
20mm
You may be interested in
RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10 mm Bore Diam, 24 mm Pitch Diam, 18 mm Hub DiamBrand: RS PRO
AED 31.07Each (ex VAT)