Mild Carbon Steel 16 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 32mm Pitch Diam, 26mm Hub Diam
RS Stock No.: 745-618Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
16
Material
Mild Carbon Steel
Bore Diameter
12mm
Pitch Diameter
32mm
Hub Diameter
26mm
Face Width
20mm
You may be interested in
RS PRO Steel 16 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 32 mm Pitch Diam, 26 mm Hub DiamBrand: RS PRO
AED 87.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 16 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 32mm Pitch Diam, 26mm Hub Diam
1
P.O.A.
Mild Carbon Steel 16 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 32mm Pitch Diam, 26mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 16 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 32 mm Pitch Diam, 26 mm Hub DiamBrand: RS PRO
AED 87.75Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
16
Material
Mild Carbon Steel
Bore Diameter
12mm
Pitch Diameter
32mm
Hub Diameter
26mm
Face Width
20mm
You may be interested in
RS PRO Steel 16 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 32 mm Pitch Diam, 26 mm Hub DiamBrand: RS PRO
AED 87.75Each (ex VAT)