Mild Carbon Steel 18 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 27mm Pitch Diam, 22mm Hub Diam
RS Stock No.: 745-545Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
18
Material
Mild Carbon Steel
Bore Diameter
8mm
Pitch Diameter
27mm
Hub Diameter
22mm
Face Width
15mm
You may be interested in
RS PRO Steel 18 Teeth Spur Gear, 1.5 Module, 8 mm Bore Diam, 27 mm Pitch Diam, 22 mm Hub DiamBrand: RS PRO
AED 90.10Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 18 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 27mm Pitch Diam, 22mm Hub Diam
1
P.O.A.
Mild Carbon Steel 18 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 27mm Pitch Diam, 22mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 18 Teeth Spur Gear, 1.5 Module, 8 mm Bore Diam, 27 mm Pitch Diam, 22 mm Hub DiamBrand: RS PRO
AED 90.10Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
18
Material
Mild Carbon Steel
Bore Diameter
8mm
Pitch Diameter
27mm
Hub Diameter
22mm
Face Width
15mm
You may be interested in
RS PRO Steel 18 Teeth Spur Gear, 1.5 Module, 8 mm Bore Diam, 27 mm Pitch Diam, 22 mm Hub DiamBrand: RS PRO
AED 90.10Each (ex VAT)