Mild Carbon Steel 50 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 100mm Pitch Diam, 55mm Hub Diam
RS Stock No.: 262-0937Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
50
Material
Mild Carbon Steel
Bore Diameter
15mm
Pitch Diameter
100mm
Hub Diameter
55mm
Face Width
20mm
You may be interested in
RS PRO Steel 50 Teeth Spur Gear, 2 Module, 15 mm Bore Diam, 100 mm Pitch Diam, 55 mm Hub DiamBrand: RS PRO
AED 464.74Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 50 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 100mm Pitch Diam, 55mm Hub Diam
1
P.O.A.
Mild Carbon Steel 50 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 100mm Pitch Diam, 55mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 50 Teeth Spur Gear, 2 Module, 15 mm Bore Diam, 100 mm Pitch Diam, 55 mm Hub DiamBrand: RS PRO
AED 464.74Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
50
Material
Mild Carbon Steel
Bore Diameter
15mm
Pitch Diameter
100mm
Hub Diameter
55mm
Face Width
20mm
You may be interested in
RS PRO Steel 50 Teeth Spur Gear, 2 Module, 15 mm Bore Diam, 100 mm Pitch Diam, 55 mm Hub DiamBrand: RS PRO
AED 464.74Each (ex VAT)