Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MMCX PCB mount end launcher-RG179 cable

RS Stock No.: 363-4662Brand: NEUTRAL
View all in Coaxial Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female, Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Micro Miniature

Operating Frequency

0 → 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MMCX PCB mount end launcher-RG179 cable

P.O.A.

MMCX PCB mount end launcher-RG179 cable
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female, Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Micro Miniature

Operating Frequency

0 → 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold