Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Module 1.5 steel bevel gear,30 teeth

RS Stock No.: 745-179Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

NEUTRAL

Bore

8mm

Module

1.5

Gear Type

Bevel

Material

Mild Steel

Number Of Teeth

30

Nominal Gear Ratio

2:1

Pressure Angle

20°

Hardness

<194HRB

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Module 1.5 steel bevel gear,30 teeth

P.O.A.

Module 1.5 steel bevel gear,30 teeth
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Bore

8mm

Module

1.5

Gear Type

Bevel

Material

Mild Steel

Number Of Teeth

30

Nominal Gear Ratio

2:1

Pressure Angle

20°

Hardness

<194HRB

You may be interested in