Multicore Industrial Cable, 2 Cores, Unscreened, Grey PVC Sheath

RS Stock No.: 357-097Brand: NEUTRAL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

2

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

1.72 x 4.44mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Conductor Material

Copper

Voltage Rating

60 V

Insulation material

PVC

Current Rating

1 A

You may be interested in
RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 2mm od, 100m, Grey
AED 177.341 Reel of 100 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Multicore Industrial Cable, 2 Cores, Unscreened, Grey PVC Sheath

P.O.A.

Multicore Industrial Cable, 2 Cores, Unscreened, Grey PVC Sheath

Stock information temporarily unavailable.

You may be interested in
RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 2mm od, 100m, Grey
AED 177.341 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

2

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

1.72 x 4.44mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Conductor Material

Copper

Voltage Rating

60 V

Insulation material

PVC

Current Rating

1 A

You may be interested in
RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 2mm od, 100m, Grey
AED 177.341 Reel of 100 Metres (ex VAT)