Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened

RS Stock No.: 482-5459Brand: NEUTRAL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Outer Diameter

4.6mm

Core Strands

7/0.2 mm

Voltage Rating

440 V

Insulation material

PVC

Current Rating

1 A

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened

P.O.A.

Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Outer Diameter

4.6mm

Core Strands

7/0.2 mm

Voltage Rating

440 V

Insulation material

PVC

Current Rating

1 A

You may be interested in