Yoke type track roller,30mm OD 10mm ID

RS Stock No.: 198-8787Brand: NEUTRALManufacturers Part No.: NATR10LL
View all in Cam Followers

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

30mm

Roller Length

14mm

Type

Yoke

Bore Size

10mm

Static Load Rating

9100N

Dynamic Load Rating

7500N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Yoke Cam Follower 10mm ID, 30mm OD
AED 121.61Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Yoke type track roller,30mm OD 10mm ID

P.O.A.

Yoke type track roller,30mm OD 10mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Yoke Cam Follower 10mm ID, 30mm OD
AED 121.61Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

30mm

Roller Length

14mm

Type

Yoke

Bore Size

10mm

Static Load Rating

9100N

Dynamic Load Rating

7500N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Yoke Cam Follower 10mm ID, 30mm OD
AED 121.61Each (ex VAT)