Natural Die Cast Aluminium Enclosure, Flanged, Unpainted Lid, 170 x 101.6 x 76mm
RS Stock No.: 479-9805Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
170 mm
External Height
76 mm
External Width
101.6 mm
External Dimensions
170 x 101.6 x 76mm
Colour
Natural
Lid Colour
Unpainted
Flanged
Yes
Shielded
Yes
Stock information temporarily unavailable.
P.O.A.
Natural Die Cast Aluminium Enclosure, Flanged, Unpainted Lid, 170 x 101.6 x 76mm
1
P.O.A.
Natural Die Cast Aluminium Enclosure, Flanged, Unpainted Lid, 170 x 101.6 x 76mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
170 mm
External Height
76 mm
External Width
101.6 mm
External Dimensions
170 x 101.6 x 76mm
Colour
Natural
Lid Colour
Unpainted
Flanged
Yes
Shielded
Yes