Natural Die Cast Aluminium Enclosure, Unpainted Lid, 114.3 x 63.5 x 29.5mm

RS Stock No.: 479-8824Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

114.3 mm

External Height

29.5 mm

External Width

63.5 mm

External Dimensions

114.3 x 63.5 x 29.5mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

View all in General Purpose Enclosures

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 114.3 x 63.5 x 29.5mm

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 114.3 x 63.5 x 29.5mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

114.3 mm

External Height

29.5 mm

External Width

63.5 mm

External Dimensions

114.3 x 63.5 x 29.5mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes