Natural Die Cast Aluminium Enclosure, Unpainted Lid, 171.5 x 120.6 x 105.7mm

RS Stock No.: 479-8868Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

171.5 mm

External Height

105.7 mm

External Width

120.6 mm

External Dimensions

171.5 x 120.6 x 105.7mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

You may be interested in
View all in General Purpose Enclosures

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 171.5 x 120.6 x 105.7mm

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 171.5 x 120.6 x 105.7mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

171.5 mm

External Height

105.7 mm

External Width

120.6 mm

External Dimensions

171.5 x 120.6 x 105.7mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

You may be interested in