Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 223.3 x 146 x 105.7mm

RS Stock No.: 479-8896Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

223.3 mm

External Height

105.7 mm

External Width

146 mm

External Dimensions

223.3 x 146 x 105.7mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 223.3 x 146 x 105.7mm

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 223.3 x 146 x 105.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

223.3 mm

External Height

105.7 mm

External Width

146 mm

External Dimensions

223.3 x 146 x 105.7mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes