Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/4in
RS Stock No.: 465-4645Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Steel
Handle Colour
Red
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1 1/4in, 40 → 30bar Operating PressureBrand: RS PRO
AED 217.08Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/4in
1
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1 1/4in, 40 → 30bar Operating PressureBrand: RS PRO
AED 217.08Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Steel
Handle Colour
Red
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1 1/4in, 40 → 30bar Operating PressureBrand: RS PRO
AED 217.08Each (ex VAT)