Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

RS Stock No.: 465-4948Brand: NEUTRAL
View all in Ball Valves

Technical Document

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Aluminium, Nylon

Handle Colour

Yellow

Stock information temporarily unavailable.

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Aluminium, Nylon

Handle Colour

Yellow