NiPt brass slot cheese head screw,M3x20

RS Stock No.: 482-9805Brand: NEUTRAL
View all in Machine Screws

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M6

Material

Steel

Finish

Nickel Plated

You may be interested in
View all in Machine Screws

Stock information temporarily unavailable.

P.O.A.

NiPt brass slot cheese head screw,M3x20

P.O.A.

NiPt brass slot cheese head screw,M3x20

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M6

Material

Steel

Finish

Nickel Plated

You may be interested in