Non-polar electrolytic NK cap,100V 100uF

RS Stock No.: 521-1722Brand: NEUTRAL
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

100µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

399mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Non-polar electrolytic NK cap,100V 100uF

P.O.A.

Each (In a Pack of 5) (ex VAT)

Non-polar electrolytic NK cap,100V 100uF

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

100µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

399mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in