Nylon female ratchet handle,M10x14mm

RS Stock No.: 750-159Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

14mm

Handle Material

Nylon

Insert Material

Steel

Length

89mm

You may be interested in
RS PRO Steel Clamping Lever, M10 x 14 mm
AED 73.983Each (In a Pack of 2) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon female ratchet handle,M10x14mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon female ratchet handle,M10x14mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Clamping Lever, M10 x 14 mm
AED 73.983Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

14mm

Handle Material

Nylon

Insert Material

Steel

Length

89mm

You may be interested in
RS PRO Steel Clamping Lever, M10 x 14 mm
AED 73.983Each (In a Pack of 2) (ex VAT)