Nylon female ratchet handle,M6x8mm

RS Stock No.: 750-115Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

8mm

Handle Material

Nylon

Insert Material

Steel

Length

49mm

You may be interested in
RS PRO Steel Clamping Lever, M6 x 8 mm
AED 111.901 Pack of 2 (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon female ratchet handle,M6x8mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon female ratchet handle,M6x8mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Clamping Lever, M6 x 8 mm
AED 111.901 Pack of 2 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

8mm

Handle Material

Nylon

Insert Material

Steel

Length

49mm

You may be interested in
RS PRO Steel Clamping Lever, M6 x 8 mm
AED 111.901 Pack of 2 (ex VAT)