Nylon female ratchet handle,M8x10mm

RS Stock No.: 750-137Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

10mm

Handle Material

Nylon

Insert Material

Steel

Length

74mm

You may be interested in
RS PRO Steel Clamping Lever, M8 x 10 mm
AED 58.984Each (In a Pack of 2) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon female ratchet handle,M8x10mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon female ratchet handle,M8x10mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Clamping Lever, M8 x 10 mm
AED 58.984Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

10mm

Handle Material

Nylon

Insert Material

Steel

Length

74mm

You may be interested in
RS PRO Steel Clamping Lever, M8 x 10 mm
AED 58.984Each (In a Pack of 2) (ex VAT)