Nylon male ratchet handle,M6x16mm

RS Stock No.: 382-8198Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

16mm

Handle Material

Nylon

Shaft Material

Steel

Length

49mm

You may be interested in
RS PRO Clamping Lever, M6 x 16 mm
AED 89.261 Pack of 2 (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon male ratchet handle,M6x16mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon male ratchet handle,M6x16mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M6 x 16 mm
AED 89.261 Pack of 2 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

16mm

Handle Material

Nylon

Shaft Material

Steel

Length

49mm

You may be interested in
RS PRO Clamping Lever, M6 x 16 mm
AED 89.261 Pack of 2 (ex VAT)